



BD34301EKV-EVK-003 | |
|---|---|
DigiKey Part Number | 846-BD34301EKV-EVK-003-ND |
Manufacturer | |
Manufacturer Product Number | BD34301EKV-EVK-003 |
Description | EVAL BOARD FOR BD34301 |
Customer Reference | |
Detailed Description | BD34301 MUS-IC™ Audio/Stereo DAC Audio Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Audio | |
Function | Audio/Stereo DAC | |
Embedded | - | |
Utilized IC / Part | BD34301 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |