
BD3490FV-E2 | |
|---|---|
DigiKey Part Number | BD3490FV-E2TR-ND - Tape & Reel (TR) BD3490FV-E2CT-ND - Cut Tape (CT) BD3490FV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD3490FV-E2 |
Description | IC AUDIO TONE PROCESSOR 2-CH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Audio Audio Tone Processor 2 Channel 28-SSOP-B |
Datasheet | Datasheet |
Category | Interface I2C |
Manufacturer Rohm Semiconductor | Voltage - Supply 4.75V ~ 9.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Function Audio Tone Processor | Package / Case 28-LSSOP (0.220", 5.60mm Width) |
Applications Consumer Audio | Supplier Device Package 28-SSOP-B |
Number of Channels 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹307.16000 | ₹307.16 |
| 10 | ₹230.03700 | ₹2,300.37 |
| 25 | ₹210.83280 | ₹5,270.82 |
| 100 | ₹189.71940 | ₹18,971.94 |
| 250 | ₹179.65216 | ₹44,913.04 |
| 500 | ₹176.99076 | ₹88,495.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹164.47292 | ₹3,28,945.84 |
| 4,000 | ₹161.08828 | ₹6,44,353.12 |