BV1LC105FJ-CE2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR24H512FJ-5ACE2

DigiKey Part Number
846-BR24H512FJ-5ACE2TR-ND - Tape & Reel (TR)
846-BR24H512FJ-5ACE2CT-ND - Cut Tape (CT)
846-BR24H512FJ-5ACE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BR24H512FJ-5ACE2
Description
512KBIT, ISUP2 C BUS, HIGH SPEED
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 512Kbit I2C 1 MHz 8-SOP-J
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
64K x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
3.5ms
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP-J
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,500
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹94.06000₹94.06
10₹87.94100₹879.41
25₹85.47440₹2,136.86
50₹83.61080₹4,180.54
100₹81.73840₹8,173.84
250₹79.24836₹19,812.09
500₹77.36354₹38,681.77
1,000₹75.49023₹75,490.23
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹78.87992₹1,97,199.80
5,000₹76.90386₹3,84,519.30
7,500₹75.76172₹5,68,212.90
Manufacturers Standard Package