
BD433S2WFP3-CE2 | |
|---|---|
DigiKey Part Number | 846-BD433S2WFP3-CE2TR-ND - Tape & Reel (TR) 846-BD433S2WFP3-CE2CT-ND - Cut Tape (CT) 846-BD433S2WFP3-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD433S2WFP3-CE2 |
Description | IC REG LIN 3.3V 200MA SOT-223-4 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-223-4 |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 90 µA |
Mfr | Current - Supply (Max) 150 µA |
Series | PSRR 65dB (120Hz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 150°C (TJ) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 42V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.3V | Package / Case TO-261-4, TO-261AA |
Voltage Dropout (Max) 0.45V @ 100mA | Supplier Device Package SOT-223-4 |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹139.87000 | ₹139.87 |
| 10 | ₹101.97600 | ₹1,019.76 |
| 25 | ₹92.54400 | ₹2,313.60 |
| 100 | ₹82.14810 | ₹8,214.81 |
| 250 | ₹77.19200 | ₹19,298.00 |
| 500 | ₹74.20170 | ₹37,100.85 |
| 1,000 | ₹71.74065 | ₹71,740.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹69.71530 | ₹1,39,430.60 |
| 4,000 | ₹68.04815 | ₹2,72,192.60 |
| 6,000 | ₹67.21362 | ₹4,03,281.72 |
| 10,000 | ₹66.28884 | ₹6,62,888.40 |
| 14,000 | ₹65.74811 | ₹9,20,473.54 |