
BD450S2WFP3-CE2 | |
|---|---|
DigiKey Part Number | 846-BD450S2WFP3-CE2TR-ND - Tape & Reel (TR) 846-BD450S2WFP3-CE2CT-ND - Cut Tape (CT) 846-BD450S2WFP3-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD450S2WFP3-CE2 |
Description | IC REG LINEAR 5V 200MA SOT-223-4 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-223-4 |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 90 µA |
Mfr | Current - Supply (Max) 150 µA |
Series | PSRR 65dB (120Hz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Output Control |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 150°C (TJ) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 42V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case TO-261-4, TO-261AA |
Voltage Dropout (Max) 0.35V @ 100mA | Supplier Device Package SOT-223-4 |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹143.66000 | ₹143.66 |
| 10 | ₹105.09500 | ₹1,050.95 |
| 25 | ₹95.34160 | ₹2,383.54 |
| 100 | ₹84.61480 | ₹8,461.48 |
| 250 | ₹79.50560 | ₹19,876.40 |
| 500 | ₹76.42646 | ₹38,213.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹76.12025 | ₹1,52,240.50 |