
BD46E251G-MTR | |
|---|---|
DigiKey Part Number | 846-BD46E251G-MTR-ND - Tape & Reel (TR) 846-BD46E251G-MCT-ND - Cut Tape (CT) 846-BD46E251G-MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD46E251G-MTR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 5-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.5V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 90ms Minimum | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹64.30000 | ₹64.30 |
| 10 | ₹45.94100 | ₹459.41 |
| 25 | ₹41.26280 | ₹1,031.57 |
| 100 | ₹36.10960 | ₹3,610.96 |
| 250 | ₹33.64016 | ₹8,410.04 |
| 500 | ₹32.15290 | ₹16,076.45 |
| 1,000 | ₹30.92937 | ₹30,929.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹29.41727 | ₹88,251.81 |
| 6,000 | ₹28.67722 | ₹1,72,063.32 |
| 9,000 | ₹28.30639 | ₹2,54,757.51 |
| 15,000 | ₹27.89597 | ₹4,18,439.55 |
| 21,000 | ₹27.65601 | ₹5,80,776.21 |
| 30,000 | ₹27.42514 | ₹8,22,754.20 |