
BD46E335G-MTR | |
|---|---|
DigiKey Part Number | 846-BD46E335G-MTR-ND - Tape & Reel (TR) 846-BD46E335G-MTRCT-ND - Cut Tape (CT) 846-BD46E335G-MTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD46E335G-MTR |
Description | 3.3V, CMOS OUTPUT TYPE, FIXED DE |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 5-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.3V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 45ms Minimum | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹56.84000 | ₹56.84 |
| 10 | ₹40.25600 | ₹402.56 |
| 25 | ₹36.11880 | ₹902.97 |
| 100 | ₹31.50620 | ₹3,150.62 |
| 250 | ₹29.30888 | ₹7,327.22 |
| 500 | ₹27.98562 | ₹13,992.81 |
| 1,000 | ₹26.89628 | ₹26,896.28 |