
BD4925G-TR | |
|---|---|
DigiKey Part Number | BD4925GTR-ND - Tape & Reel (TR) BD4925GCT-ND - Cut Tape (CT) BD4925GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD4925G-TR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 5-SSOP |
Datasheet | Datasheet |
Category | Voltage - Threshold 2.5V |
Manufacturer Rohm Semiconductor | Output Push-Pull, Totem Pole |
Series | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SC-74A, SOT-753 |
Type Voltage Detector | Supplier Device Package 5-SSOP |
Number of Voltages Monitored 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD49E25G-MTR | Rohm Semiconductor | 1,287 | 846-BD49E25G-MCT-ND | ₹56.84000 | Parametric Equivalent |
| BD53E25G-MTR | Rohm Semiconductor | 2,707 | 846-BD53E25G-MCT-ND | ₹58.71000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹34.48000 | ₹34.48 |
| 10 | ₹23.85600 | ₹238.56 |
| 25 | ₹21.20920 | ₹530.23 |
| 100 | ₹18.29240 | ₹1,829.24 |
| 250 | ₹16.90396 | ₹4,225.99 |