BA4510FVM-GTR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: ₹65.88716
Datasheet
Standard (General Purpose) Amplifier 2 Circuit 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BA4510FVM-GTR

DigiKey Part Number
BA4510FVM-GTRTR-ND - Tape & Reel (TR)
BA4510FVM-GTRCT-ND - Cut Tape (CT)
BA4510FVM-GTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BA4510FVM-GTR
Description
IC OPAMP GP 2 CIRCUIT 8MSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
BA4510FVM-GTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
5V/µs
Gain Bandwidth Product
10 MHz
Current - Input Bias
80 nA
Voltage - Input Offset
1 mV
Current - Supply
5mA
Voltage - Supply Span (Min)
2 V
Voltage - Supply Span (Max)
7 V
Operating Temperature
-20°C ~ 75°C
Mounting Type
Surface Mount
Package / Case
8-VSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes