Standard (General Purpose) Amplifier 1 Circuit Push-Pull, Rail-to-Rail 5-UCSP50L1 (0.84x1.14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD5291GWL-E2

DigiKey Part Number
846-BD5291GWL-E2TR-ND - Tape & Reel (TR)
846-BD5291GWL-E2CT-ND - Cut Tape (CT)
846-BD5291GWL-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD5291GWL-E2
Description
INPUT/OUTPUT RAIL TO RAIL LOW IN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Push-Pull, Rail-to-Rail 5-UCSP50L1 (0.84x1.14)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
100 µV
Mfr
Current - Supply
650µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
15 mA
Part Status
Active
Voltage - Supply Span (Min)
1.7 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C
Output Type
Push-Pull, Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
2.5V/µs
Package / Case
5-UFBGA, CSPBGA
Gain Bandwidth Product
3.2 MHz
Supplier Device Package
5-UCSP50L1 (0.84x1.14)
Current - Input Bias
1 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,913
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹69.94000₹69.94
10₹49.42900₹494.29
25₹44.38200₹1,109.55
100₹38.83420₹3,883.42
250₹36.19356₹9,048.39
500₹34.60012₹17,300.06
1,000₹33.29020₹33,290.20
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹30.74851₹92,245.53
6,000₹29.97920₹1,79,875.20
9,000₹29.59392₹2,66,345.28
15,000₹29.16692₹4,37,503.80
21,000₹28.91758₹6,07,269.18
30,000₹28.67755₹8,60,326.50
Manufacturers Standard Package