
BD5294EYFV-CE2 | |
|---|---|
DigiKey Part Number | 846-BD5294EYFV-CE2TR-ND - Tape & Reel (TR) 846-BD5294EYFV-CE2CT-ND - Cut Tape (CT) 846-BD5294EYFV-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD5294EYFV-CE2 |
Description | EMARMOUR, AUTOMOTIVE EXCELLENT E |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Push-Pull, Rail-to-Rail 14-SSOPB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Push-Pull, Rail-to-Rail | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 100 mV | |
Current - Supply | 650µA (x4 Channels) | |
Current - Output / Channel | 22 mA | |
Voltage - Supply Span (Min) | 1.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-LSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-SSOPB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹90.39000 | ₹90.39 |
| 10 | ₹65.04400 | ₹650.44 |
| 25 | ₹58.70720 | ₹1,467.68 |
| 100 | ₹51.68100 | ₹5,168.10 |
| 250 | ₹48.33744 | ₹12,084.36 |
| 500 | ₹46.32276 | ₹23,161.38 |
| 1,000 | ₹44.66219 | ₹44,662.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹36.34254 | ₹90,856.35 |