
BD52E25G-MTR | |
---|---|
DigiKey Part Number | 846-BD52E25G-MTR-ND - Tape & Reel (TR) 846-BD52E25G-MCT-ND - Cut Tape (CT) 846-BD52E25G-MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD52E25G-MTR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.5V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹54.13000 | ₹54.13 |
10 | ₹38.33600 | ₹383.36 |
25 | ₹34.39560 | ₹859.89 |
100 | ₹30.00300 | ₹3,000.30 |
250 | ₹27.91052 | ₹6,977.63 |
500 | ₹26.65040 | ₹13,325.20 |
1,000 | ₹25.61303 | ₹25,613.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₹24.33044 | ₹72,991.32 |
6,000 | ₹23.70275 | ₹1,42,216.50 |
9,000 | ₹23.38851 | ₹2,10,496.59 |
15,000 | ₹23.04028 | ₹3,45,604.20 |
21,000 | ₹22.83682 | ₹4,79,573.22 |
30,000 | ₹22.64106 | ₹6,79,231.80 |