Supervisor Open Drain or Open Collector 1 Channel 5-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD52E34G-MTR

DigiKey Part Number
846-BD52E34G-MTR-ND - Tape & Reel (TR)
846-BD52E34G-MCT-ND - Cut Tape (CT)
846-BD52E34G-MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD52E34G-MTR
Description
IC SUPERVISOR 1 CHANNEL 5SSOP
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 5-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
3.4V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
-
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
5-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,990
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹56.84000₹56.84
10₹40.25600₹402.56
25₹36.11880₹902.97
100₹31.50620₹3,150.62
250₹29.30888₹7,327.22
500₹27.98562₹13,992.81
1,000₹26.89628₹26,896.28
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹25.54943₹76,648.29
6,000₹24.89029₹1,49,341.74
9,000₹24.56031₹2,21,042.79
15,000₹24.19463₹3,62,919.45
21,000₹23.98097₹5,03,600.37
30,000₹23.77541₹7,13,262.30
Manufacturers Standard Package