
BD53E25G-MTR | |
|---|---|
DigiKey Part Number | 846-BD53E25G-MTR-ND - Tape & Reel (TR) 846-BD53E25G-MCT-ND - Cut Tape (CT) 846-BD53E25G-MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD53E25G-MTR |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 5-SSOP |
Datasheet | Datasheet |
Category | Output Push-Pull, Totem Pole |
Manufacturer Rohm Semiconductor | Reset Active Low |
Series | Operating Temperature -40°C ~ 105°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Not For New Designs | Qualification AEC-Q100 |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Voltage Detector | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package 5-SSOP |
Voltage - Threshold 2.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD4925G-TR | Rohm Semiconductor | 466 | BD4925GCT-ND | ₹34.48000 | Parametric Equivalent |
| BD49E25G-MTR | Rohm Semiconductor | 1,287 | 846-BD49E25G-MCT-ND | ₹56.84000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹58.71000 | ₹58.71 |
| 10 | ₹41.46800 | ₹414.68 |
| 25 | ₹37.20000 | ₹930.00 |
| 100 | ₹32.44740 | ₹3,244.74 |
| 250 | ₹30.18852 | ₹7,547.13 |
| 500 | ₹28.82616 | ₹14,413.08 |
| 1,000 | ₹27.70327 | ₹27,703.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹26.31573 | ₹78,947.19 |
| 6,000 | ₹25.63702 | ₹1,53,822.12 |
| 9,000 | ₹25.29710 | ₹2,27,673.90 |
| 15,000 | ₹24.92048 | ₹3,73,807.20 |
| 21,000 | ₹24.70041 | ₹5,18,708.61 |
| 30,000 | ₹24.48857 | ₹7,34,657.10 |
