Bipolar Motor Driver DMOS On/Off 25-HSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD60223FP-E2

DigiKey Part Number
846-BD60223FP-E2TR-ND - Tape & Reel (TR)
846-BD60223FP-E2CT-ND - Cut Tape (CT)
846-BD60223FP-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD60223FP-E2
Description
36V STEPPER MOTOR DRIVER : BD602
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver DMOS On/Off 25-HSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Step Resolution
1, 1/2, 1/4, 1/16
Manufacturer
Rohm Semiconductor
Applications
Printer
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
1.5A
Part Status
Active
Voltage - Supply
8V ~ 28V
Motor Type - Stepper
Bipolar
Operating Temperature
-25°C ~ 85°C
Motor Type - AC, DC
Brushed DC
Mounting Type
Surface Mount
Function
Driver - Fully Integrated, Control and Power Stage
Package / Case
25-SOP (0.213", 5.40mm Width) + 2 Heat Tabs
Output Configuration
Pre-Driver - Half Bridge (4)
Supplier Device Package
25-HSOP
Interface
On/Off
Base Product Number
Technology
DMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,992
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹311.88000₹311.88
10₹234.10100₹2,341.01
25₹214.57560₹5,364.39
100₹193.12170₹19,312.17
250₹182.89576₹45,723.94
500₹176.73560₹88,367.80
1,000₹171.66418₹1,71,664.18
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹181.49512₹3,62,990.24
Manufacturers Standard Package