
BD60GA3WNUX-TR | |
|---|---|
DigiKey Part Number | 846-BD60GA3WNUX-TR-ND - Tape & Reel (TR) 846-BD60GA3WNUX-CT-ND - Cut Tape (CT) 846-BD60GA3WNUX-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD60GA3WNUX-TR |
Description | IC REG LIN 6V 300MA VSON008X2030 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA VSON008X2030 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 900 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 900 µA |
Part Status Active | Control Features Enable, Soft Start |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -25°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 14V | Package / Case 8-UFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 6V | Supplier Device Package VSON008X2030 |
Voltage Dropout (Max) 0.9V @ 300mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹67.10000 | ₹67.10 |
| 10 | ₹47.44400 | ₹474.44 |
| 25 | ₹42.56720 | ₹1,064.18 |
| 100 | ₹37.23690 | ₹3,723.69 |
| 250 | ₹34.68896 | ₹8,672.24 |
| 500 | ₹33.15410 | ₹16,577.05 |
| 1,000 | ₹31.88956 | ₹31,889.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹29.99110 | ₹1,19,964.40 |
| 8,000 | ₹29.28581 | ₹2,34,286.48 |
| 12,000 | ₹28.93266 | ₹3,47,191.92 |
| 20,000 | ₹28.54126 | ₹5,70,825.20 |
| 28,000 | ₹28.31256 | ₹7,92,751.68 |