
BD61258MUV-E2 | |
|---|---|
DigiKey Part Number | 846-BD61258MUV-E2TR-ND - Tape & Reel (TR) 846-BD61258MUV-E2CT-ND - Cut Tape (CT) 846-BD61258MUV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD61258MUV-E2 |
Description | MULTI-FUNCTION SINGLE-PHASE FULL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Motor Driver NMOS, PMOS PWM VQFN020V4040 |
Datasheet | Datasheet |
Category | Applications Fan Controller |
Manufacturer Rohm Semiconductor | Current - Output 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 36V |
Part Status Active | Voltage - Load 4.5V ~ 36V |
Motor Type - AC, DC Brushless DC (BLDC) | Operating Temperature -40°C ~ 105°C |
Function Controller - Speed | Mounting Type Surface Mount |
Output Configuration Pre-Driver - Half Bridge (2) | Package / Case 24-VFQFN Exposed Pad |
Interface PWM | Supplier Device Package VQFN020V4040 |
Technology NMOS, PMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹144.60000 | ₹144.60 |
| 10 | ₹105.28400 | ₹1,052.84 |
| 25 | ₹95.49280 | ₹2,387.32 |
| 100 | ₹84.76600 | ₹8,476.60 |
| 250 | ₹79.65304 | ₹19,913.26 |
| 500 | ₹76.56822 | ₹38,284.11 |
| 1,000 | ₹75.77056 | ₹75,770.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹71.34976 | ₹1,78,374.40 |
| 5,000 | ₹69.73458 | ₹3,48,672.90 |
| 7,500 | ₹68.92589 | ₹5,16,944.17 |
| 12,500 | ₹68.03011 | ₹8,50,376.37 |