Motor Driver PWM 20-SSOP-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD63441AFU-E2

DigiKey Part Number
BD63441AFU-E2TR-ND - Tape & Reel (TR)
BD63441AFU-E2CT-ND - Cut Tape (CT)
BD63441AFU-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD63441AFU-E2
Description
IC MOTOR DRIVER 5.5V-16V 20SSOP
Customer Reference
Detailed Description
Motor Driver PWM 20-SSOP-C
Datasheet
 Datasheet
EDA/CAD Models
BD63441AFU-E2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
10mA
Manufacturer
Rohm Semiconductor
Voltage - Supply
5.5V ~ 16V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Load
20V
Part Status
Not For New Designs
Operating Temperature
-25°C ~ 95°C (TA)
Motor Type - AC, DC
Brushless DC (BLDC)
Mounting Type
Surface Mount
Function
Controller - Commutation, Direction Management
Package / Case
20-LFSOP (0.173", 4.40mm Width)
Output Configuration
Pre-Driver - Half Bridge (3)
Supplier Device Package
20-SSOP-C
Interface
PWM
Base Product Number
Applications
Fan Motor Driver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹318.50000₹318.50
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹192.11993₹4,80,299.83
Manufacturers Standard Package