


BD63524AEFV-E2 | |
|---|---|
DigiKey Part Number | BD63524AEFV-E2TR-ND - Tape & Reel (TR) BD63524AEFV-E2CT-ND - Cut Tape (CT) BD63524AEFV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD63524AEFV-E2 |
Description | IC MTR DRV BIPOLR 8-28V 28HTSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS PWM 28-HTSSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BD63524AEFV-E2 Models |
Category | Applications General Purpose |
Manufacturer Rohm Semiconductor | Current - Output 2.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 8V ~ 28V |
Part Status Active | Voltage - Load 8V ~ 28V |
Motor Type - Stepper Bipolar | Operating Temperature -25°C ~ 85°C |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (4) | Package / Case 28-VSSOP (0.173", 4.40mm Width) Exposed Pad |
Interface PWM | Supplier Device Package 28-HTSSOP-B |
Technology DMOS | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹323.22000 | ₹323.22 |
| 10 | ₹242.51300 | ₹2,425.13 |
| 25 | ₹222.43880 | ₹5,560.97 |
| 100 | ₹200.34230 | ₹20,034.23 |
| 250 | ₹189.80256 | ₹47,450.64 |
| 500 | ₹187.40198 | ₹93,700.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹172.69888 | ₹4,31,747.20 |
| 5,000 | ₹169.37213 | ₹8,46,860.65 |