BD6735FV-E2 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Rohm Semiconductor
In Stock: 2,080
Unit Price: ₹23.49000
Datasheet
Bipolar Motor Driver DMOS 20-SSOP-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar Motor Driver DMOS 20-SSOP-B
Choosing the Right Motor Driver

BD6735FV-E2

DigiKey Part Number
846-BD6735FV-E2TR-ND - Tape & Reel (TR)
846-BD6735FV-E2CT-ND - Cut Tape (CT)
846-BD6735FV-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD6735FV-E2
Description
IC MOTOR DRIVER 2V-8V 20SSOP
Customer Reference
Detailed Description
Bipolar Motor Driver DMOS 20-SSOP-B
Datasheet
 Datasheet
EDA/CAD Models
BD6735FV-E2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
General Purpose
Manufacturer
Rohm Semiconductor
Current - Output
1A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2V ~ 8V
Part Status
Obsolete
Voltage - Load
2V ~ 8V
Motor Type - Stepper
Bipolar
Operating Temperature
-30°C ~ 75°C
Motor Type - AC, DC
Brushed DC
Mounting Type
Surface Mount
Function
Driver - Fully Integrated, Control and Power Stage
Package / Case
20-LSSOP (0.173", 4.40mm Width)
Output Configuration
Half Bridge (4)
Supplier Device Package
20-SSOP-B
Technology
DMOS
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BD63565EFV-E2Rohm Semiconductor2,080BD63565EFV-E2CT-ND₹23.49000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable