
BD67929EFV-E2 | |
|---|---|
DigiKey Part Number | BD67929EFV-E2TR-ND - Tape & Reel (TR) BD67929EFV-E2CT-ND - Cut Tape (CT) BD67929EFV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD67929EFV-E2 |
Description | IC MOTOR DRIVER 19V-28V 28HTSSOP |
Customer Reference | |
Detailed Description | Motor Driver DMOS Parallel 28-HTSSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BD67929EFV-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (3) | |
Interface | Parallel | |
Technology | DMOS | |
Step Resolution | - | |
Applications | Polygonal Mirror | |
Current - Output | 2.5A | |
Voltage - Supply | 19V ~ 28V | |
Voltage - Load | 19V ~ 28V | |
Operating Temperature | -25°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-VSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-HTSSOP-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹320.56000 | ₹320.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹172.05453 | ₹4,30,136.33 |
| 5,000 | ₹168.76339 | ₹8,43,816.95 |