
BD7284F-LBE2 | |
|---|---|
DigiKey Part Number | 846-BD7284F-LBE2TR-ND - Tape & Reel (TR) 846-BD7284F-LBE2CT-ND - Cut Tape (CT) 846-BD7284F-LBE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD7284F-LBE2 |
Description | NANO CAP, LOW NOISE RAIL-TO-RAIL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Push-Pull, Rail-to-Rail 14-SOP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 10 µV |
Mfr | Current - Supply 6.8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Push-Pull, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 10V/µs | Package / Case 14-SOIC (0.173", 4.40mm Width) |
Gain Bandwidth Product 7 MHz | Supplier Device Package 14-SOP |
Current - Input Bias 0.5 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹174.84000 | ₹174.84 |
| 10 | ₹128.25000 | ₹1,282.50 |
| 25 | ₹116.70080 | ₹2,917.52 |
| 100 | ₹103.96100 | ₹10,396.10 |
| 250 | ₹97.88588 | ₹24,471.47 |
| 500 | ₹94.22268 | ₹47,111.34 |
| 1,000 | ₹91.20782 | ₹91,207.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹94.60451 | ₹2,36,511.28 |