


BD750U2EFJ-CE2 | |
|---|---|
DigiKey Part Number | 846-BD750U2EFJ-CE2TR-ND - Tape & Reel (TR) 846-BD750U2EFJ-CE2CT-ND - Cut Tape (CT) 846-BD750U2EFJ-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD750U2EFJ-CE2 |
Description | IC REG LINEAR 5V 200MA 8-HTSOP-J |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 8-HTSOP-J |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 15 µA |
Mfr | PSRR 60dB (120Hz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Protection Features Over Current, Over Temperature, Short Circuit |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Output Configuration | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 45V | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package 8-HTSOP-J |
Voltage Dropout (Max) 0.7V @ 200mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹164.45000 | ₹164.45 |
| 10 | ₹120.78400 | ₹1,207.84 |
| 25 | ₹109.82080 | ₹2,745.52 |
| 100 | ₹97.73280 | ₹9,773.28 |
| 250 | ₹91.96580 | ₹22,991.45 |
| 500 | ₹88.48972 | ₹44,244.86 |
| 1,000 | ₹88.06158 | ₹88,061.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹82.60628 | ₹2,06,515.70 |
| 5,000 | ₹80.78582 | ₹4,03,929.10 |
| 7,500 | ₹79.87418 | ₹5,99,056.35 |