
BD7692FJ-E2 | |
|---|---|
DigiKey Part Number | 846-BD7692FJ-E2TR-ND - Tape & Reel (TR) 846-BD7692FJ-E2CT-ND - Cut Tape (CT) 846-BD7692FJ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD7692FJ-E2 |
Description | IC PFC CTRLR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | PFC IC Boundary Conduction (BCM) 410kHz, 450kHz, 580kHz 8-SOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mode | Boundary Conduction (BCM) | |
Frequency - Switching | 410kHz, 450kHz, 580kHz | |
Current - Startup | 55 µA | |
Voltage - Supply | 10V ~ 26V | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹76.41000 | ₹76.41 |
| 10 | ₹54.42100 | ₹544.21 |
| 25 | ₹48.94120 | ₹1,223.53 |
| 100 | ₹42.94940 | ₹4,294.94 |
| 250 | ₹40.08860 | ₹10,022.15 |
| 500 | ₹38.36654 | ₹19,183.27 |
| 1,000 | ₹36.94825 | ₹36,948.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹35.45094 | ₹88,627.35 |
| 5,000 | ₹34.54834 | ₹1,72,741.70 |
| 7,500 | ₹34.09651 | ₹2,55,723.83 |
| 12,500 | ₹33.59564 | ₹4,19,945.50 |
| 17,500 | ₹33.30303 | ₹5,82,803.03 |
| 25,000 | ₹33.02135 | ₹8,25,533.75 |
