Motor Driver Power MOSFET On/Off 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Motor Driver Power MOSFET On/Off 8-SOP
Choosing the Right Motor Driver

BD7931F-E2

DigiKey Part Number
BD7931F-E2TR-ND - Tape & Reel (TR)
BD7931F-E2CT-ND - Cut Tape (CT)
BD7931F-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD7931F-E2
Description
IC MOTOR DRIVER 4.5V-14V 8SOP
Customer Reference
Detailed Description
Motor Driver Power MOSFET On/Off 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
BD7931F-E2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Motor Type - Stepper
-
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
On/Off
Technology
Power MOSFET
Step Resolution
-
Applications
Media Player
Current - Output
500mA
Voltage - Supply
4.5V ~ 14V
Voltage - Load
4.5V ~ 14V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.173", 4.40mm Width)
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,430
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹280.49000₹280.49
10₹209.66900₹2,096.69
25₹192.07480₹4,801.87
100₹172.70160₹17,270.16
250₹163.45944₹40,864.86
500₹157.88690₹78,943.45
1,000₹153.30122₹1,53,301.22