
BD7LS126ZG-CTL | |
|---|---|
DigiKey Part Number | 846-BD7LS126ZG-CTLTR-ND - Tape & Reel (TR) 846-BD7LS126ZG-CTLCT-ND - Cut Tape (CT) 846-BD7LS126ZG-CTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD7LS126ZG-CTL |
Description | AUTOMOTIVE SINGLE 3-STATE BUFFER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 5-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹42.87000 | ₹42.87 |
| 10 | ₹29.91300 | ₹299.13 |
| 25 | ₹26.65120 | ₹666.28 |
| 100 | ₹23.12880 | ₹2,312.88 |
| 250 | ₹21.43652 | ₹5,359.13 |
| 500 | ₹20.42078 | ₹10,210.39 |
| 1,000 | ₹19.67529 | ₹19,675.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹18.54805 | ₹55,644.15 |
| 6,000 | ₹18.04159 | ₹1,08,249.54 |
| 9,000 | ₹17.78817 | ₹1,60,093.53 |
| 15,000 | ₹17.50716 | ₹2,62,607.40 |
| 21,000 | ₹17.34294 | ₹3,64,201.74 |
| 30,000 | ₹17.18514 | ₹5,15,554.20 |