
BD81A24MUF-ME2 | |
|---|---|
DigiKey Part Number | 846-BD81A24MUF-ME2TR-ND - Tape & Reel (TR) 846-BD81A24MUF-ME2CT-ND - Cut Tape (CT) 846-BD81A24MUF-ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD81A24MUF-ME2 |
Description | IC LED DRV RGLT PWM VQFN28FV5050 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) PWM Dimming 120mA VQFN28FV5050 |
Datasheet | Datasheet |
Category | Current - Output / Channel 120mA |
Manufacturer Rohm Semiconductor | Frequency 200kHz ~ 2.2MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming PWM |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type DC DC Regulator | Grade Automotive |
Topology Step-Down (Buck), Step-Up (Boost) | Qualification AEC-Q100 |
Internal Switch(s) Yes | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 4 | Package / Case 28-VFQFN Exposed Pad |
Voltage - Supply (Min) 4.5V | Supplier Device Package VQFN28FV5050 |
Voltage - Supply (Max) 35V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹237.82118 | ₹5,94,552.95 |