
BD82041FVJ-GE2 | |
|---|---|
DigiKey Part Number | 846-BD82041FVJ-GE2TR-ND - Tape & Reel (TR) 846-BD82041FVJ-GE2CT-ND - Cut Tape (CT) 846-BD82041FVJ-GE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD82041FVJ-GE2 |
Description | 1.5A CURRENT LIMIT HIGH SIDE SWI |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.5A 8-TSSOP-BJ |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 72mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Load Discharge, Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 8-TSSOP-BJ |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹65.21000 | ₹65.21 |
| 10 | ₹46.02600 | ₹460.26 |
| 25 | ₹41.31960 | ₹1,032.99 |
| 100 | ₹36.12170 | ₹3,612.17 |
| 250 | ₹33.63800 | ₹8,409.50 |
| 500 | ₹32.13908 | ₹16,069.54 |
| 1,000 | ₹30.90761 | ₹30,907.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹29.60620 | ₹74,015.50 |
| 5,000 | ₹28.82196 | ₹1,44,109.80 |
| 7,500 | ₹28.42911 | ₹2,13,218.33 |
| 12,500 | ₹27.99409 | ₹3,49,926.12 |
| 17,500 | ₹27.73960 | ₹4,85,443.00 |
| 25,000 | ₹27.49515 | ₹6,87,378.75 |