
BD83740HFP-MTR | |
|---|---|
DigiKey Part Number | BD83740HFP-MTR-ND - Tape & Reel (TR) BD83740HFP-MCT-ND - Cut Tape (CT) BD83740HFP-MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD83740HFP-MTR |
Description | IC LED DRVR LIN PWM 500MA HRP7 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear PWM Dimming 500mA HRP7 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 42V | |
Voltage - Output | - | |
Current - Output / Channel | 500mA | |
Frequency | 100kHz ~ 2.2MHz | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | HRP-7 (7 Leads + Tab) | |
Supplier Device Package | HRP7 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹236.69000 | ₹236.69 |
| 10 | ₹175.93500 | ₹1,759.35 |
| 25 | ₹160.76440 | ₹4,019.11 |
| 100 | ₹144.12150 | ₹14,412.15 |
| 250 | ₹136.17828 | ₹34,044.57 |
| 500 | ₹131.39040 | ₹65,695.20 |
| 1,000 | ₹127.45049 | ₹1,27,450.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹124.20762 | ₹2,48,415.24 |
| 4,000 | ₹121.53924 | ₹4,86,156.96 |
| 6,000 | ₹120.20280 | ₹7,21,216.80 |