
BD88400FJ-GE2 | |
|---|---|
DigiKey Part Number | BD88400FJ-GE2TR-ND - Tape & Reel (TR) BD88400FJ-GE2CT-ND - Cut Tape (CT) BD88400FJ-GE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD88400FJ-GE2 |
Description | IC AMP CLASS AB STER 80MW 14SOPJ |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class AB 14-SOPJ |
Datasheet | Datasheet |
EDA/CAD Models | BD88400FJ-GE2 Models |
Category | Voltage - Supply 2.4V ~ 5.5V |
Manufacturer Rohm Semiconductor | Features Short-Circuit and Thermal Protection |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Class AB | Supplier Device Package 14-SOPJ |
Output Type 2-Channel (Stereo) | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Max Output Power x Channels @ Load 80mW x 2 @ 16Ohm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹177.68000 | ₹177.68 |
| 10 | ₹130.80200 | ₹1,308.02 |
| 25 | ₹119.04480 | ₹2,976.12 |
| 100 | ₹106.07800 | ₹10,607.80 |
| 250 | ₹99.90084 | ₹24,975.21 |
| 500 | ₹96.17716 | ₹48,088.58 |
| 1,000 | ₹96.01460 | ₹96,014.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹89.87296 | ₹2,24,682.40 |
| 5,000 | ₹87.92171 | ₹4,39,608.55 |
| 7,500 | ₹86.94529 | ₹6,52,089.68 |