
BD88400GUL-E2 | |
|---|---|
DigiKey Part Number | BD88400GUL-E2TR-ND - Tape & Reel (TR) BD88400GUL-E2CT-ND - Cut Tape (CT) BD88400GUL-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD88400GUL-E2 |
Description | IC AMP AB STEREO 80MW VCSP50L2 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class AB VCSP50L2 |
Datasheet | Datasheet |
EDA/CAD Models | BD88400GUL-E2 Models |
Category | Voltage - Supply 2.4V ~ 5.5V |
Manufacturer Rohm Semiconductor | Features Short-Circuit and Thermal Protection |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Class AB | Supplier Device Package VCSP50L2 |
Output Type 2-Channel (Stereo) | Package / Case 14-UFBGA, CSPBGA |
Max Output Power x Channels @ Load 80mW x 2 @ 16Ohm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹193.75000 | ₹193.75 |
| 10 | ₹142.71000 | ₹1,427.10 |
| 25 | ₹130.04560 | ₹3,251.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹106.24814 | ₹3,18,744.42 |