New at DigiKey
Power Switch/Driver 8 x 1:1 N-Channel 500mA 24-HTSSOP-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD8LZ700EFV-CE2

DigiKey Part Number
846-BD8LZ700EFV-CE2TR-ND - Tape & Reel (TR)
846-BD8LZ700EFV-CE2CT-ND - Cut Tape (CT)
846-BD8LZ700EFV-CE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD8LZ700EFV-CE2
Description
AUTOMOTIVE 8CH LOW-SIDE SWITCH :
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 8 x 1:1 N-Channel 500mA 24-HTSSOP-B
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Mfr
Current - Output (Max)
500mA
Series
Rds On (Typ)
700mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Non-Inverting
Part Status
Active
Features
Slew Rate Controlled
Switch Type
Fault Protection
Current Limiting (Fixed), Open Load Detect, Over Temperature
Number of Outputs
8
Operating Temperature
-40°C ~ 150°C (TJ)
Ratio - Input:Output
8 x 1:1
Grade
Automotive
Output Configuration
Low Side
Qualification
AEC-Q100
Output Type
N-Channel
Mounting Type
Surface Mount
Interface
SPI
Supplier Device Package
24-HTSSOP-B
Voltage - Load
45V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,965
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹323.22000₹323.22
10₹242.70200₹2,427.02
25₹222.62760₹5,565.69
100₹200.49350₹20,049.35
250₹189.94240₹47,485.60
500₹187.54564₹93,772.82
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹174.04678₹3,48,093.56
4,000₹170.50195₹6,82,007.80
Manufacturers Standard Package