
BD8LZ700EFV-CE2 | |
|---|---|
DigiKey Part Number | 846-BD8LZ700EFV-CE2TR-ND - Tape & Reel (TR) 846-BD8LZ700EFV-CE2CT-ND - Cut Tape (CT) 846-BD8LZ700EFV-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD8LZ700EFV-CE2 |
Description | AUTOMOTIVE 8CH LOW-SIDE SWITCH : |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 8 x 1:1 N-Channel 500mA 24-HTSSOP-B |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
Mfr | Current - Output (Max) 500mA |
Series | Rds On (Typ) 700mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Features Slew Rate Controlled |
Switch Type | Fault Protection Current Limiting (Fixed), Open Load Detect, Over Temperature |
Number of Outputs 8 | Operating Temperature -40°C ~ 150°C (TJ) |
Ratio - Input:Output 8 x 1:1 | Grade Automotive |
Output Configuration Low Side | Qualification AEC-Q100 |
Output Type N-Channel | Mounting Type Surface Mount |
Interface SPI | Supplier Device Package 24-HTSSOP-B |
Voltage - Load 45V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹323.22000 | ₹323.22 |
| 10 | ₹242.70200 | ₹2,427.02 |
| 25 | ₹222.62760 | ₹5,565.69 |
| 100 | ₹200.49350 | ₹20,049.35 |
| 250 | ₹189.94240 | ₹47,485.60 |
| 500 | ₹187.54564 | ₹93,772.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹174.04678 | ₹3,48,093.56 |
| 4,000 | ₹170.50195 | ₹6,82,007.80 |