BD9107FVM-TR is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Rohm Semiconductor
In Stock: 2,446
Unit Price: ₹105.30000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 2,983
Unit Price: ₹387.65000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ₹933.72000
Datasheet
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1.2A 8-VSSOP, 8-MSOP (0.110", 2.80mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD9107FVM-TR

DigiKey Part Number
BD9107FVMTR-ND - Tape & Reel (TR)
BD9107FVMCT-ND - Cut Tape (CT)
BD9107FVMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD9107FVM-TR
Description
IC REG BUCK ADJ 1.2A 8MSOP
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1.2A 8-VSSOP, 8-MSOP (0.110", 2.80mm Width)
Datasheet
 Datasheet
EDA/CAD Models
BD9107FVM-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
1.8V
Current - Output
Frequency - Switching
1MHz
Synchronous Rectifier
Yes
Operating Temperature
-25°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹271.17000₹271.17
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹142.40964₹4,27,228.92
6,000₹139.71827₹8,38,309.62
Manufacturers Standard Package