Direct
MFR Recommended

BD9109FVM-TR | |
|---|---|
DigiKey Part Number | BD9109FVMTR-ND - Tape & Reel (TR) BD9109FVMCT-ND - Cut Tape (CT) BD9109FVMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9109FVM-TR |
Description | IC REG BUCK 3.3V 800MA 8MSOP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 800mA 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | BD9109FVM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹203.15000 | ₹203.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹103.57562 | ₹3,10,726.86 |
| 6,000 | ₹101.50052 | ₹6,09,003.12 |
| 9,000 | ₹100.46145 | ₹9,04,153.05 |

