
BD9111NV-E2 | |
|---|---|
DigiKey Part Number | BD9111NV-E2TR-ND - Tape & Reel (TR) BD9111NV-E2CT-ND - Cut Tape (CT) BD9111NV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9111NV-E2 |
Description | IC REG BUCK 3.3V 2A SON008V5060 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 2A 8-VDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | BD9111NV-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -25°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SON008V5060 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹329.88000 | ₹329.88 |
| 10 | ₹248.06100 | ₹2,480.61 |
| 25 | ₹227.70920 | ₹5,692.73 |
| 100 | ₹205.30740 | ₹20,530.74 |
| 250 | ₹194.62456 | ₹48,656.14 |
| 500 | ₹188.18540 | ₹94,092.70 |
| 1,000 | ₹182.88405 | ₹1,82,884.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹178.52155 | ₹3,57,043.10 |
| 4,000 | ₹174.93225 | ₹6,99,729.00 |