
BD9130EFJ-E2 | |
|---|---|
DigiKey Part Number | BD9130EFJ-E2TR-ND - Tape & Reel (TR) BD9130EFJ-E2CT-ND - Cut Tape (CT) BD9130EFJ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9130EFJ-E2 |
Description | IC REG BUCK ADJ 2A 8HTSOP-J |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | BD9130EFJ-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 2.5V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -25°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-HTSOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹130.46000 | ₹130.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹64.23460 | ₹1,60,586.50 |
| 5,000 | ₹62.76487 | ₹3,13,824.35 |
| 7,500 | ₹62.02845 | ₹4,65,213.38 |
| 12,500 | ₹61.21284 | ₹7,65,160.50 |