Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2A 8-VDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD9130NV-E2

DigiKey Part Number
BD9130NV-E2TR-ND - Tape & Reel (TR)
BD9130NV-E2CT-ND - Cut Tape (CT)
BD9130NV-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD9130NV-E2
Description
IC REG BUCK ADJ 2A SON008V5060
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2A 8-VDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
BD9130NV-E2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
2.5V
Current - Output
Frequency - Switching
1MHz
Synchronous Rectifier
Yes
Operating Temperature
-25°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SON008V5060
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,822
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹331.74000₹331.74
10₹250.11100₹2,501.11
25₹229.57320₹5,739.33
100₹206.99410₹20,699.41
250₹196.23852₹49,059.63
500₹189.75466₹94,877.33
1,000₹184.41696₹1,84,416.96
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹180.02510₹3,60,050.20
4,000₹176.41018₹7,05,640.72
Manufacturers Standard Package