
BD9132MUV-E2 | |
|---|---|
DigiKey Part Number | BD9132MUV-E2TR-ND - Tape & Reel (TR) BD9132MUV-E2CT-ND - Cut Tape (CT) BD9132MUV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9132MUV-E2 |
Description | IC REG BUCK ADJ 3A 20VQFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | BD9132MUV-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.3V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | VQFN020V4040 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹355.04000 | ₹355.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹192.23042 | ₹4,80,576.05 |