
BD9141MUV-E2 | |
|---|---|
DigiKey Part Number | BD9141MUV-E2TR-ND - Tape & Reel (TR) BD9141MUV-E2CT-ND - Cut Tape (CT) BD9141MUV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9141MUV-E2 |
Description | IC REG BUCK ADJ 2A 20VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 2A 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | VQFN020V4040 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹347.58000 | ₹347.58 |
| 10 | ₹261.94600 | ₹2,619.46 |
| 25 | ₹240.60640 | ₹6,015.16 |
| 100 | ₹217.11410 | ₹21,711.41 |
| 250 | ₹205.91496 | ₹51,478.74 |
| 500 | ₹199.16644 | ₹99,583.22 |
| 1,000 | ₹193.61348 | ₹1,93,613.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹187.74966 | ₹4,69,374.15 |
| 5,000 | ₹184.21624 | ₹9,21,081.20 |