
BD9150MUV-E2 | |
|---|---|
DigiKey Part Number | BD9150MUV-E2TR-ND - Tape & Reel (TR) BD9150MUV-E2CT-ND - Cut Tape (CT) BD9150MUV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9150MUV-E2 |
Description | IC REG BUCK ADJ/3.3V DL 20VQFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Fixed) 0.8V (3.3V) 2 Output 1.5A 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | BD9150MUV-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.75V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 2.5V | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | VQFN020V4040 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹399.77000 | ₹399.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹219.07358 | ₹5,47,683.95 |