Buck Switching Regulator IC Positive Adjustable (Fixed) 0.8V (3.3V) 2 Output 1.5A 20-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD9150MUV-E2

DigiKey Part Number
BD9150MUV-E2TR-ND - Tape & Reel (TR)
BD9150MUV-E2CT-ND - Cut Tape (CT)
BD9150MUV-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD9150MUV-E2
Description
IC REG BUCK ADJ/3.3V DL 20VQFN
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable (Fixed) 0.8V (3.3V) 2 Output 1.5A 20-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
BD9150MUV-E2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
2
Voltage - Input (Min)
4.75V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
2.5V
Current - Output
Frequency - Switching
1.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
VQFN020V4040
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹399.77000₹399.77
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹219.07358₹5,47,683.95
Manufacturers Standard Package