- Converter, Digital Camera Voltage Regulator IC 8 Output UQFN044V6060
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD9757MWV-E2

DigiKey Part Number
846-BD9757MWV-E2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BD9757MWV-E2
Description
IC REG DGTL CAM 8OUT 44UQFN
Customer Reference
Detailed Description
- Converter, Digital Camera Voltage Regulator IC 8 Output UQFN044V6060
EDA/CAD Models
BD9757MWV-E2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Converter, Digital Camera
Voltage - Input
24V
Number of Outputs
8
Voltage - Output
Multiple
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
44-VFQFN Exposed Pad
Supplier Device Package
UQFN044V6060
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.

Alternate Purchasing Options

1,991In Stock
Purchasing Option