BM1P061 - 1 Non-Isolated Output AC/DC, Non-Isolated Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BM1P061 - 1 Non-Isolated Output AC/DC, Non-Isolated Evaluation Board
BM1P061FJ-EVK-001

BM1P061FJ-EVK-001

DigiKey Part Number
846-BM1P061FJ-EVK-001-ND
Manufacturer
Manufacturer Product Number
BM1P061FJ-EVK-001
Description
EVAL BOARD FOR BM1P061
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
BM1P061 - 1 Non-Isolated Output AC/DC, Non-Isolated Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Main Purpose
AC/DC, Non-Isolated
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
24V
Current - Output
2A
Voltage - Input
90 ~ 264 VAC
Regulator Topology
-
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
BM1P061
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹8,242.30000₹8,242.30
Manufacturers Standard Package