
BD9E301EFJ-LBH2 | |
|---|---|
DigiKey Part Number | BD9E301EFJ-LBH2TR-ND - Tape & Reel (TR) BD9E301EFJ-LBH2CT-ND - Cut Tape (CT) BD9E301EFJ-LBH2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9E301EFJ-LBH2 |
Description | IC REG BUCK ADJ 2.5A 8HTSOP-J |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2.5A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | BD9E301EFJ-LBH2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 7V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 25.2V | |
Current - Output | ||
Frequency - Switching | 570kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-HTSOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹400.70000 | ₹400.70 |
| 10 | ₹303.50700 | ₹3,035.07 |
| 25 | ₹279.29720 | ₹6,982.43 |
| 100 | ₹252.64590 | ₹25,264.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹239.94276 | ₹59,985.69 |
| 500 | ₹232.28288 | ₹1,16,141.44 |
| 750 | ₹228.44485 | ₹1,71,333.64 |
| 1,250 | ₹224.19582 | ₹2,80,244.78 |
| 1,750 | ₹221.71133 | ₹3,87,994.83 |
| 2,500 | ₹219.32220 | ₹5,48,305.50 |