Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A 20-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD9P105MUF-CE2

DigiKey Part Number
846-BD9P105MUF-CE2TR-ND - Tape & Reel (TR)
846-BD9P105MUF-CE2CT-ND - Cut Tape (CT)
846-BD9P105MUF-CE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD9P105MUF-CE2
Description
IC REG BUCK ADJ 1A VQFN20FV4040
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A 20-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
8.5V
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Switching
2.2MHz
Part Status
Active
Synchronous Rectifier
Yes
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TA)
Output Configuration
Positive
Grade
Automotive
Topology
Qualification
AEC-Q100
Output Type
Mounting Type
Surface Mount, Wettable Flank
Number of Outputs
1
Package / Case
Voltage - Input (Min)
3.5V
Supplier Device Package
VQFN20FV4040
Voltage - Input (Max)
40V
Base Product Number
Voltage - Output (Min/Fixed)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 175
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹288.26000₹288.26
10₹215.95500₹2,159.55
25₹197.75280₹4,943.82
100₹177.74500₹17,774.50
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹166.35839₹4,15,895.98
Manufacturers Standard Package