
BDL00A5NUF-CE2 | |
|---|---|
DigiKey Part Number | 846-BDL00A5NUF-CE2TR-ND - Tape & Reel (TR) 846-BDL00A5NUF-CE2CT-ND - Cut Tape (CT) 846-BDL00A5NUF-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BDL00A5NUF-CE2 |
Description | AUTOMOTIVE 500MA, ADJUSTABLE OUT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA VSON10FV3030 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.6V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 65 µA | |
PSRR | 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | VSON10FV3030 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹102.50000 | ₹102.50 |
| 10 | ₹73.80300 | ₹738.03 |
| 25 | ₹66.68400 | ₹1,667.10 |
| 100 | ₹58.84700 | ₹5,884.70 |
| 250 | ₹55.11764 | ₹13,779.41 |
| 500 | ₹52.86814 | ₹26,434.07 |
| 1,000 | ₹51.01561 | ₹51,015.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹48.72789 | ₹1,46,183.67 |
| 6,000 | ₹47.60780 | ₹2,85,646.80 |
| 9,000 | ₹47.04723 | ₹4,23,425.07 |
| 15,000 | ₹46.42607 | ₹6,96,391.05 |