
BH2228FV-E2 | |
|---|---|
DigiKey Part Number | BH2228FV-E2TR-ND - Tape & Reel (TR) BH2228FV-E2CT-ND - Cut Tape (CT) BH2228FV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BH2228FV-E2 |
Description | IC DAC 8BIT V-OUT 14SSOPB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 6 14-SSOP-B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 8 | |
Number of D/A Converters | 6 | |
Settling Time | 100µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | - | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±1.5 (Max), ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | -20°C ~ 85°C | |
Package / Case | 14-LSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-SSOP-B | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹341.99000 | ₹341.99 |
| 10 | ₹258.03200 | ₹2,580.32 |
| 25 | ₹236.91600 | ₹5,922.90 |
| 100 | ₹213.74070 | ₹21,374.07 |
| 250 | ₹202.69072 | ₹50,672.68 |
| 500 | ₹196.03166 | ₹98,015.83 |
| 1,000 | ₹190.54860 | ₹1,90,548.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹184.76174 | ₹4,61,904.35 |
| 5,000 | ₹181.27491 | ₹9,06,374.55 |