


BH28SA3WGUT-E2 | |
|---|---|
DigiKey Part Number | 846-BH28SA3WGUT-E2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BH28SA3WGUT-E2 |
Description | IC REG LIN 2.8V 150MA VCSP60N1 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA VCSP60N1 |
EDA/CAD Models | BH28SA3WGUT-E2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.15V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 72 µA | |
PSRR | 63dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-WFBGA, CSPBGA | |
Supplier Device Package | VCSP60N1 | |
Base Product Number |