Converter Offline Flyback Topology 120kHz 24-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BM1050AF-GE2

DigiKey Part Number
BM1050AF-GE2TR-ND - Tape & Reel (TR)
BM1050AF-GE2CT-ND - Cut Tape (CT)
BM1050AF-GE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BM1050AF-GE2
Description
IC OFFLINE SWITCH FLYBACK 24SOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 120kHz 24-SOP
Datasheet
 Datasheet
EDA/CAD Models
BM1050AF-GE2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Flyback
Voltage - Start Up
13.5 V
Voltage - Supply (Vcc/Vdd)
8.5V ~ 24V
Duty Cycle
94%
Frequency - Switching
120kHz
Fault Protection
Current Limiting, Over Voltage
Control Features
-
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
24-SOIC (0.213", 5.40mm Width)
Supplier Device Package
24-SOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,998
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹233.90000₹233.90
10₹173.88500₹1,738.85
25₹158.90080₹3,972.52
100₹142.40680₹14,240.68
250₹134.54196₹33,635.49
500₹129.80438₹64,902.19
1,000₹125.90360₹1,25,903.60
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹122.69335₹2,45,386.70
4,000₹120.05106₹4,80,204.24
6,000₹118.72766₹7,12,365.96
Manufacturers Standard Package